Cart

ESD105-B1-02ELS E6327

INFINEON SP001133746

image shown is a representation only

INFINEON

ESD Protection BI TSSLP-2
Supplier: Infineon Technologies
Matchcode: ESD105-B1-02ELS E6327
Rutronik No.: DTRL11077
Unit Pack: 15000
MOQ: 15000
package: TSSLP-2-4
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2018
0.1163 $
1,744.50 $

Prices

15,000 0.1163 $
30,000 0.1082 $
45,000 0.1029 $
60,000 0.0855 $
Article with this quantity is not orderable.

Parameter

Package
TSSLP-2-4
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
8.5 V
Stand-off V Vwm
5.5 V
Serie
ESD105
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001133746
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?