Cart

ESD105-B1-02EL

INFINEON SP001165248

image shown is a representation only

INFINEON

ESD Protection BI TSLP-2
Supplier: Infineon Technologies
Matchcode: ESD105-B1-02EL
Rutronik No.: DTRL10546
Unit Pack: 15000
MOQ: 15000
package: TSLP-2-20
Packaging: REEL
In Stock
0.1446 $
2,169.00 $

Prices

15,000 0.1446 $
30,000 0.1279 $
45,000 0.1063 $

ESD Protection BI TSLP-2 Description

Bi-directional Ultra-low Capacitance ESD/Transient Protection Diode

Summary of Features

  • ESD / transient protection of RF signal lines according to: IEC61000-4-2 (ESD): ±25 kV (air/contact) IEC61000-4-4 (EFT): 50 A (5/50 ns) IEC61000-4-5 (surge): 5 A (8/20 μs)
  • Maximum working voltage: VRWM ±5.5 V
  • Extremely low capacitance: CL = 0.3 pF (typical)
  • Extremely low clamping voltage: VCL = 11 V at IPP = 5 A (typical)
  • Very low reverse current IR < 1 nA typ.
  • Very small form factor down to 1.0 x 0.6 x 0.3 mm3
  • Pb-free (RoHS compliant) and halogen free package

Target Applications

  • USB 3.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA, DisplayPort
  • Mobile HDMI Link, MDDI, MIPI, SWP / NFC

Parameter

Package
TSLP-2-20
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
8.5 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001165248
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?