Cart

ESD102-U4-05L E6327

INFINEON SP001050150

image shown is a representation only

INFINEON

ESD Prot. UNI 6.2V TSLP-5-2
Supplier: Infineon Technologies
Matchcode: ESD102-U4-05L E6327
Rutronik No.: DTRL11180
Unit Pack: 15000
MOQ: 15000
package: TSLP-5-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1213 $
1,819.50 $

Parameter

Package
TSLP-5-2
Application
UNIDIRECTI
Breakdown-V(BR)
6.2 V
Automotive
NO
Stand-off V Vwm
3.3 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001050150
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?