Cart

DZ950N44K

INFINEON SP000096946

image shown is a representation only

INFINEON

RectDiod 4400V 1500A BG-PB70-1
Supplier: Infineon Technologies
Matchcode: DZ950N44K
Rutronik No.: DSGL6116
Unit Pack: 1
MOQ: 1
package: BG-PB70-1
Packaging: TRAY
On request
1,494.96 $
1,494.96 $

Prices

1 1,494.96 $
2 1,390.32 $
3 1,323.05 $
4 1,195.97 $
6 1,098.80 $

RectDiod 4400V 1500A BG-PB70-1 Description

70 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
4400 V
IF(AV)
1500 A
I(FSM)
35000 A
V(F)
1.78 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
Modul
Automotive
NO
Package
BG-PB70-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096946
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?