Cart

DZ800S17K3

INFINEON SP000092021

image shown is a representation only

INFINEON

IGBT 1700V 800A 62mm
Supplier: Infineon Technologies
Matchcode: DZ800S17K3
Rutronik No.: IGBT1677
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
124.88 $
1,248.80 $

Prices

10 124.88 $
20 122.72 $
30 120.57 $
40 118.42 $

IGBT 1700V 800A 62mm Description

Our well-known 62 mm 1700V Diode modules with EC3 - Diode are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 150 °C
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • solar
  • cav
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1700 V
I(C)
800 A
I(Cpuls)
1600 A
Package
62mm
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000092021
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?