Cart

DZ1070N18K

INFINEON SP001220522

image shown is a representation only

INFINEON

RectDiod 1800V 1100A BG-PB70AT1
Supplier: Infineon Technologies
Matchcode: DZ1070N18K
Rutronik No.: DSGL6149
Unit Pack: 1
MOQ: 1
package: BG-PB70AT1
Packaging: TRAY
On request
869.17 $
869.17 $

Prices

1 869.17 $
2 808.33 $
3 769.22 $
4 695.34 $
6 638.84 $

RectDiod 1800V 1100A BG-PB70AT1 Description

70 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
1800 V
IF(AV)
1100 A
I(FSM)
41 A
V(F)
1.11 V
T(j)min
40 °C
T(j)max
150 °C
Technology
MODUL
Mounting
SMD
Automotive
NO
Package
BG-PB70AT1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP001220522
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?