Cart

DPS310 SHUTTLE BOARD I2C

INFINEON

SHUTTLE BOARD DPS310 I2C
Supplier: Infineon Technologies
Matchcode: DPS310 SHUTTLE BOARD I2C
Rutronik No.: ICENVI1050
Unit Pack: 1
MOQ: 1
package: VLGA-8
Packaging: BOX
In Stock
51.25 $
51.25 $

Prices

1 51.25 $
2 48.86 $
6 47.15 $
14 44.42 $
35 42.03 $

Parameter

Interface
I2C&SPI
P(min)
0.3 bar
P(max)
1.2 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
VLGA-8
Automotive
NO
Accuracy
0.00006
T-compensated
yes
Type
PRESS
Calibrated
yes
Amplified
yes
Icc
1 mA
Vcc(min)
1.7 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP001384126
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?