Cart

DF400R12KE3

INFINEON SP000100792

image shown is a representation only

INFINEON

DF-Chopper 1200V 400A 62mm
Supplier: Infineon Technologies
Matchcode: DF400R12KE3
Rutronik No.: IGBT1538
Unit Pack: 1
MOQ: 1
package: 62mm
Packaging: BOX
Topseller
In Stock
174.72 $
174.72 $

Prices

1 174.72 $
20 163.98 $
30 161.28 $
40 149.19 $

DF-Chopper 1200V 400A 62mm Description

Our well-known 62 mm 1200V chopper IGBT modules are the right choice for your design. Summary of Features
  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 125 °C (max 150 °C)
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant
Benefits
  • Flexibility
  • Optimal electrical performance
  • Highest reliability
Target Applications
  • drives
  • solar
  • cav
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
400 A
I(Cpuls)
800 A
Package
62mm
P(tot)
2000 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100792
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?