Cart

DF300R12KE3

INFINEON

IGBT 1200V 300A 62mm
Supplier: Infineon Technologies
Matchcode: DF300R12KE3
Rutronik No.: IGBT2449
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: TRAY
On request
144.42 $
1,444.20 $

Prices

10 144.42 $
20 135.53 $
30 133.31 $
40 123.32 $

IGBT 1200V 300A 62mm Description

Our well-known 62 mm 1200V chopper IGBT modules are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 125 °C (max 150 °C)
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • solar
  • cav
  • ups
  • induction
  • welding

Parameter

V(CE)
1200 V
I(C)
300 A
I(Cpuls)
480 A
Package
62mm
P(tot)
1470 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Leadfree Defin.
4
Technology
IGBT3
Packaging
TRAY
Supplier Part
SP000100742
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?