Cart

DF200R12PT4_B6

INFINEON SP000989816

image shown is a representation only

INFINEON

IGBT 1200V 200A EconoPACK4
Supplier: Infineon Technologies
Matchcode: DF200R12PT4_B6
Rutronik No.: IGBT2317
Unit Pack: 6
MOQ: 6
package: EconoPACK4
Packaging: TRAY
On request
234.34 $
1,406.04 $

Prices

6 234.34 $
12 219.92 $
18 216.31 $
24 200.09 $

IGBT 1200V 200A EconoPACK4 Description

EconoPACK™ 4 1200V three phase chopper IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC

Summary of Features

  • Extended Operation Temperature T(vj op)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • 2.5 kV AC 1min Insulation
  • High mechanical robustness
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • cav
  • ups

Parameter

V(CE)
1200 V
I(C)
200 A
I(Cpuls)
400 A
Package
EconoPACK4
P(tot)
1100 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000989816
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?