Cart

DF150R12RT4

INFINEON SP000711868

image shown is a representation only

INFINEON

DF-Chopper 1200V 150A 34mm
Supplier: Infineon Technologies
Matchcode: DF150R12RT4
Rutronik No.: IGBT1663
Unit Pack: 10
MOQ: 10
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
43.45 $
434.50 $

Prices

10 43.45 $
20 42.70 $
30 41.95 $
40 41.20 $

DF-Chopper 1200V 150A 34mm Description

Our well-known 34 mm 1200V chopper IGBT modules are the right choice for your design.

Summary of Features

  • Extended Operation Temperature Tvj op
  • Low Switching Losses
  • Low VCEsat
  • Tvj op = 150°C
  • VCEsat with positive Temperature Coefficient
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • solar
  • cav
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
150 A
I(Cpuls)
300 A
Package
34mm
P(tot)
790 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000711868
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?