Cart

DF1400R12IP4D

INFINEON SP000721134

image shown is a representation only

INFINEON

DF-Chopper 1200V 1400A PACK3
Supplier: Infineon Technologies
Matchcode: DF1400R12IP4D
Rutronik No.: IGBT1880
Unit Pack: 2
MOQ: 2
package: PrimePACK3
Packaging: BOX
In Stock
880.38 $
1,760.76 $

Prices

2 880.38 $
4 826.21 $
6 812.66 $
8 751.70 $

DF-Chopper 1200V 1400A PACK3 Description

1200V PrimePACK™3 chopper IGBT module with Trench/Fieldstop IGBT4, increased Emitter Controlled 4 diode and NTC.

Summary of Features

  • Extended Operation Temperature T(tvj op)
  • High DC Stability
  • High Short Circuit Capability, Self Limiting Short Circuit Current
  • V(cesat) with positive Temperature Coefficient
  • Low V(cesat)
  • 4kV AC 1min Insulation
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • High Power and Thermal Cycling Capability
  • Substrate for Low Thermal Resistance
  • UL recognized

Benefits

  • High Power Density
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • cav
  • ups

Parameter

V(CE)
1200 V
I(C)
1400 A
I(Cpuls)
300 A
Package
PrimePACK3
P(tot)
790 W
Temp.sensor
Yes
Automotive
NO
Brake Chopper
NO
Tj(max)
2800 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000721134
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?