Cart

DEMO_5QSAG_60W1

INFINEON SP002203508

image shown is a representation only

INFINEON

Evalboard for ICE5QSAG
Supplier: Infineon Technologies
Matchcode: DEMO_5QSAG_60W1
Rutronik No.: ICPWM8482
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
105.50 $
105.50 $

Evalboard for ICE5QSAG Description

Summary of Features

  • Isolated flyback topology with dual output
  • Wide-range input from 85~300V ac
  • Output #1: 12V/4.58A
  • Output #2: 5V/1A

Benefits

  • High efficiency with quasi-resonant switching
  • Cost efficient solution for robust protection against line fault

Target Applications

  • Offline SMPS
  • Adapter
  • Main power for set-top-box, water/air purifier and TV
  • Auxiliary power supply for aircon, refrigerator, server, PC power and audio

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP002203508
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?