Cart

DEMO_5QR0680AG_42W1

INFINEON SP001710158

image shown is a representation only

INFINEON

Demoboard for ICE5QR0680AG
Supplier: Infineon Technologies
Matchcode: DEMO_5QR0680AG_42W1
Rutronik No.: ICPWM8454
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
94.74 $
94.74 $

Demoboard for ICE5QR0680AG Description

The DEMO_5QR0680AG_42W1 demostration board operates under a wide range input developed for offline SMPS applications. The board features the new ICE5QR0680AG PWM Quasi Resoant Flyback CoolSET™ with 800V integrated MOSFET in DSO-12 package.

Summary of Features

  • Isolated flyback topology with dual output
  • Wide-range input ranging from 85Vac to ~300Vac
  • Output #1: 12V/3.41A
  • Output #2: 5V/0.2A

Benefits

  • High efficiency with quasi resonant switching
  • Cost-efficient solution for robust protection against line fault

Target Applications

  • Offline SMPS
  • Adapter
  • Main power for set-top box, water/air purifier and TV
  • Auxiliary power supply for aircon, refrigerator, server, PC power and audio

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001710158
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?