Cart

DDB6U104N16RR

INFINEON SP000101747

image shown is a representation only

INFINEON

DIODENMODUL 1600V 104A ECONO2-7
Supplier: Infineon Technologies
Matchcode: DDB6U104N16RR
Rutronik No.: DSGLP6542
Unit Pack: 10
MOQ: 10
package: Econo2-7
Packaging: BOX
On request
133.64 $
1,336.40 $

Prices

10 133.64 $
20 118.26 $

DIODENMODUL 1600V 104A ECONO2-7 Description

Description:

Summary of Features

  • 2.5 kV AC 1min Insulation
  • Al 2O 3 Substrate with Low Thermal Resistance
  • High Power Density
  • High mechanical robustness
  • Isolated copper base plate
  • Solder Contact Technology
  • RoHS compliant

Benefits

  • Compact design
  • Standard Housing

Target Applications

  • drives
  • welding
  • wind
  • aircon

Parameter

Technology
MODUL
V(RRM)
1600 V
IF(AV)
104 A
I(FSM)
650 A
V(F)
1.3 V
trr
650 ns
T(j)min
-40 °C
Mounting
SMD
T(j)max
150 °C
Automotive
NO
Package
Econo2-7
Leadfree Defin.
4
Packaging
BOX
Supplier Part
SP000101747
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?