Cart

DD600N16K-A

INFINEON

RectDiod 1600V 600A BG-PB60-1
Supplier: Infineon Technologies
Matchcode: DD600N16K-A
Rutronik No.: DSGL6169
Unit Pack: 2
MOQ: 2
package: BG-PB60-1
Packaging: TRAY
In Stock
641.09 $
1,282.18 $

Prices

2 641.09 $
4 596.22 $
6 567.37 $
8 471.21 $

Parameter

V(RRM)
1600 V
IF(AV)
600 A
I(FSM)
22000 A
V(F)
1.32 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
MODUL
Mounting
SMD
Automotive
NO
Package
BG-PB60-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000091767
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?