Cart

DD500S65K3

INFINEON SP001027770

image shown is a representation only

INFINEON

IGBT Module 6500V 500A IHV
Supplier: Infineon Technologies
Matchcode: DD500S65K3
Rutronik No.: IGBT2335
Unit Pack: 2
MOQ: 2
package: IHV
Packaging: TRAY
On request
2,481.18 $
4,962.36 $

Prices

2 2,481.18 $
4 2,328.49 $
6 2,290.33 $
8 2,118.55 $

IGBT Module 6500V 500A IHV Description

6500V IHV 130mm Diode Module with EC3 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT3 products.

Summary of Features

  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Extended Storage Temperature down to T(stg) = -55°C
  • Package with CTI > 600
  • Package with enhanced Insulation of 10.2kV AC 1min
  • High Creepage and Clearance Distance

Benefits

  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • traction
  • cav
  • ups

Parameter

V(CE)
6500 V
I(C)
500 A
I(Cpuls)
1000 A
Package
IHV
P(tot)
1100 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
TRAY
Supplier Part
SP001027770
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?