Cart

DD400S33K2C

INFINEON SP000100611

image shown is a representation only

INFINEON

2-Dioden 3300V 400A IHV
Supplier: Infineon Technologies
Matchcode: DD400S33K2C
Rutronik No.: IGBT2264
Unit Pack: 2
MOQ: 2
package: IHV
Packaging: BOX
On request
1,304.18 $
2,608.36 $

Prices

2 1,304.18 $
4 1,223.93 $
6 1,203.86 $
8 1,113.57 $

2-Dioden 3300V 400A IHV Description

3300V IHV 130mm Diode Module with Emitter Controlled 2 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT products.

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • traction
  • cav
  • ups

Parameter

V(CE)
3300 V
I(C)
400 A
I(Cpuls)
800 A
Package
IHV
P(tot)
800000 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100611
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?