Cart

DD380N16K

INFINEON SP001091882

image shown is a representation only

INFINEON

RectDiod 1600V 380A BG-PB50AT-1
Supplier: Infineon Technologies
Matchcode: DD380N16K
Rutronik No.: DSGL5947
Unit Pack: 3
MOQ: 3
package: BG-PB50AT1
Packaging: TRAY
On request
311.39 $
934.17 $

Prices

3 311.39 $
6 289.59 $
9 249.12 $
12 211.74 $

RectDiod 1600V 380A BG-PB50AT-1 Description

50 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
1600 V
IF(AV)
380 A
I(FSM)
14000 A
V(F)
1.4 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
MODUL
Mounting
SMD
Automotive
NO
Package
BG-PB50AT1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP001091882
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?