Cart

DD350N12K

INFINEON SP000096847

image shown is a representation only

INFINEON

Rectifier Diode Module 50mm
Supplier: Infineon Technologies
Matchcode: DD350N12K
Rutronik No.: DTRL10409
Unit Pack: 3
MOQ: 3
package: PB50
Packaging: TRAY
On request
299.45 $
898.35 $

Prices

3 299.45 $
6 278.48 $
9 239.56 $
12 203.63 $

Rectifier Diode Module 50mm Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

Package
PB50
Automotive
NO
Stand-off V Vwm
1800 V
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096847
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?