Cart

DD285N02K

INFINEON SP000091545

image shown is a representation only

INFINEON

RectDiod 400V 285A BG-PB50-1
Supplier: Infineon Technologies
Matchcode: DD285N02K
Rutronik No.: DSGL5888
Unit Pack: 3
MOQ: 3
package: BG-PB50
Packaging: TRAY
On request
299.50 $
898.50 $

Prices

3 299.50 $
6 278.53 $
9 239.59 $
12 203.66 $

RectDiod 400V 285A BG-PB50-1 Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
400 V
IF(AV)
285 A
I(FSM)
9500 A
V(F)
1.15 V
T(j)min
-40 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
BG-PB50
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000091545
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?