Cart

DD200S33K2C

INFINEON SP000100531

image shown is a representation only

INFINEON

IGBT DD 3300V 200A IHV
Supplier: Infineon Technologies
Matchcode: DD200S33K2C
Rutronik No.: IGBT2322
Unit Pack: 4
MOQ: 4
package: IHV
Packaging: TRAY
On request
887.88 $
3,551.52 $

Prices

4 887.88 $
8 819.59 $
12 758.12 $

IGBT DD 3300V 200A IHV Description

3300V IHV 73mm Diode Module with Emitter Controlled 2 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT products.

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • traction
  • cav
  • ups

Parameter

V(CE)
3300 V
I(C)
200 A
I(Cpuls)
400 A
Package
IHV
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
TRAY
Supplier Part
SP000100531
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?