D820N28T

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: D820N28T
Rutronik No.: DSGLP6588
Unit Pack: 1
MOQ: 1
package: BGD4814KO1
Packaging: BOX
RectDiod 2800V 820A BG-D4814KO- Description
The D820N Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- Hermeticaly sealed ceramic package
- High case non-rupture current
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
Target Applications
- drives
- wind
- traction
- cav
- ups
- acdc
Parameter
- V(RRM)
- 2800 V
- IF(AV)
- 820 A
- I(FSM)
- 1273 A
- V(F)
- 2.15 V
- trr
- 1273 ns
- T(j)min
- -40 °C
- T(j)max
- 180 °C
- Technology
- Ceramic
- Mounting
- SMD
- Automotive
- NO
- Package
- BGD4814KO1
- Leadfree Defin.
- 4
- Packaging
- BOX
- Supplier Part
- SP000785110
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks