Cart

D56S45C

INFINEON SP000097380

image shown is a representation only

INFINEON

SI-DIODE 56A 4500V BG-DSW272-1
Supplier: Infineon Technologies
Matchcode: D56S45C
Rutronik No.: DSGL5914
Unit Pack: 1
MOQ: 1
package: BGDSW272
Packaging: TRAY
On request
793.03 $
793.03 $

Prices

1 793.03 $
2 737.51 $
3 701.83 $
4 634.42 $
6 582.88 $

SI-DIODE 56A 4500V BG-DSW272-1 Description

The D56S Fast Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed housings.

Summary of Features

  • High current
  • High blocking voltage
  • Light-triggered types available
  • Highest robustness
  • Highest reliability
  • High case non rupture current capability

Parameter

V(RRM)
4500 V
IF(AV)
56 A
I(FSM)
1550 A
V(F)
4.5 V
trr
4 ns
T(j)min
-40 °C
T(j)max
150 °C
Mounting
THT
Automotive
NO
Package
BGDSW272
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000097380
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?