Cart

D405N26E

INFINEON

SI-DIODE 700A 2600V BG-DFL54-1
Supplier: Infineon Technologies
Matchcode: D405N26E
Rutronik No.: DSGL6113
Unit Pack: 1
MOQ: 1
package: BGDFL54-1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
267.58 $
267.58 $

Prices

1 267.58 $
6 255.53 $
Article with this quantity is not orderable.

Parameter

V(RRM)
2600 V
IF(AV)
450 A
I(FSM)
700 A
V(F)
1.68 V
T(j)min
-40 °C
T(j)max
180 °C
Automotive
NO
Package
BGDFL54-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000090428
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?