Cart

D2601N85T

INFINEON SP000091158

image shown is a representation only

INFINEON

RectDiod 9000V 2200A BG-D12026K
Supplier: Infineon Technologies
Matchcode: D2601N85T
Rutronik No.: DSGL6102
Unit Pack: 1
MOQ: 1
package: BGD12026K
Packaging: BOX
On request
3,196.21 $
3,196.21 $

Prices

1 3,196.21 $
2 2,972.48 $
3 2,828.64 $
4 2,556.97 $
6 2,349.21 $

RectDiod 9000V 2200A BG-D12026K Description

Description:

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • Hermeticaly sealed ceramic package
  • High case non-rupture current

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection

Target Applications

  • drives

Parameter

V(RRM)
9000 V
IF(AV)
2002 A
I(FSM)
52000 A
V(F)
2.37 V
T(j)min
-40 °C
T(j)max
160 °C
Technology
Ceramic
Mounting
SMD
Automotive
NO
Package
BGD12026K
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP000091158
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?