Cart

D1800N44T VF

INFINEON SP000483144

image shown is a representation only

INFINEON

RectDiod 4400V 1800A BG-D7526K
Supplier: Infineon Technologies
Matchcode: D1800N44T VF
Rutronik No.: DSGL5954
Unit Pack: 1
MOQ: 1
package: BGD7526K-1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
402.65 $
402.65 $

Prices

1 402.65 $
6 384.51 $

RectDiod 4400V 1800A BG-D7526K Description

The D1800N Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 75mm and a height of 26mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • Hermeticaly sealed ceramic package
  • High case non-rupture current

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection

Target Applications

  • drives
  • acdc

Parameter

V(RRM)
4400 V
IF(AV)
1800 A
I(FSM)
35000 A
V(F)
2.82 V
T(j)min
-40 °C
T(j)max
160 °C
Technology
Ceramic
Mounting
SMD
Automotive
NO
Package
BGD7526K-1
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP000483144
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?