Cart

D1481N68T

INFINEON

RectDiod 6800V 1590A D7626K-1
Supplier: Infineon Technologies
Matchcode: D1481N68T
Rutronik No.: DSGL6159
Unit Pack: 1
MOQ: 1
package: BG-D7626K1
Packaging: TRAY
On request
1,320.42 $
1,320.42 $

Prices

1 1,320.42 $
2 1,227.99 $
3 1,168.58 $
4 1,056.34 $
6 970.51 $

Parameter

V(RRM)
6800 V
IF(AV)
1590 A
I(FSM)
28000 A
V(F)
1.68 V
T(j)min
-40 °C
T(j)max
160 °C
Mounting
Screw
Automotive
NO
Package
BG-D7626K1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000091278
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?