Cart

D126A45C

INFINEON SP000090296

image shown is a representation only

INFINEON

AVRectDiode 4500V 315A SW27 M12
Supplier: Infineon Technologies
Matchcode: D126A45C
Rutronik No.: DSGLP6551
Unit Pack: 1
MOQ: 1
package: SW27 M12
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2019
1,025.83 $
1,025.83 $

Prices

1 1,025.83 $
2 954.03 $
3 907.86 $
4 820.66 $
6 753.98 $

AVRectDiode 4500V 315A SW27 M12 Description

The D126A45 Avalanche Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed housings.

Summary of Features

  • High current , High blocking voltage , Light-triggered types available , Highest robustness , Highest reliability , High case non rupture current capability

Parameter

V(RRM)
4500 V
IF(AV)
315 A
I(FSM)
2950 A
T(j)min
-40 °C
T(j)max
160 °C
Technology
AVRectDiod
Automotive
NO
Package
SW27 M12
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000090296
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?