D1030N22T
image shown is a representation only
RectDiod 2200V 1030A D5726K-1
Supplier: INFINEON
Matchcode: D1030N22T
Rutronik No.: DSGL5997
Unit Pack: 1
MOQ: 6
package: D5726K-1
Packaging: TRAY
RectDiod 2200V 1030A D5726K-1 Description
Rectifier Diode 2600 V, 1030 A with 58 mm diameter in a ceramic housing.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- Hermeticaly sealed ceramic package
- High case non-rupture current
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
Target Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
Parameter
- V(RRM)
- 2200 V
- I(FAVM)
- 1030 A
- I(FSM)
- 14500 A
- V(F)
- 2.05 V
- T(j)min
- -40 °C
- T(j)max
- 160 °C
- Configuration
- Screw
- Automotive
- NO
- Package
- D5726K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000486306
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks