Cart

CDM10V

INFINEON SP001424754

image shown is a representation only

INFINEON

LEDDr 25V 1kHz DIMM SOT-23-6
Supplier: Infineon Technologies
Matchcode: CDM10V
Rutronik No.: LEDDRV1569
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: INDIVIDUAL
In Stock
1.34 $
1.34 $

Parameter

Type
DIMM
V(in)max
25 V
I(out)
3.63 A
Package
SOT23-6
Automotive
NO
T(A)max
105 °
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
4
f(s)
2120 Hz
Supplier Part
SP001424754
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?