Cart

BTT6200-4EMA

INFINEON SP001070118

image shown is a representation only

INFINEON

4xHSS 200mOhm 24V SSOP-24-14EP
Supplier: Infineon Technologies
Matchcode: BTT6200-4EMA
Rutronik No.: ICIFP45972
Unit Pack: 2500
MOQ: 2500
package: SSOP24-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
204.95 $
Total Value
204.95 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
2.15 $
Total Value
5,375.00 $

Prices

2,500 2.15 $
5,000 2.12 $

4xHSS 200mOhm 24V SSOP-24-14EP Description

The BTT6200-4EMA is a 200 m Ω quad channel Smart High-Side Power Switch, embedded in a PG-SSOP-24-14 EP , Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 HV technology. It is specially designed to drive lamps up to R10W 24V or R5W 12V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • Quad channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps
  • Suitable for 24V Trucks and Transportation System

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24-14
Channels
4
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,max)/Ch
1.5 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
Smart6 HV
OL Detection
Y Y/N/NA/NAN
V(in,min)
-0,3 V
V(in,max)
6 V
V(op,abs,max)
65 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
70 µs
Supplier Part
SP001070118
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?