Cart

BTT6200-1EJA

INFINEON SP001070122

image shown is a representation only

INFINEON

HSS 200mOhm 24V DSO-8-43EP
Supplier: Infineon
Matchcode: BTT6200-1EJA
Rutronik No.: ICIFP45665
Unit Pack: 2500
MOQ: 2500
package: DSO8-43EP
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 06/30/2020
0.9181 $
2,295.25 $

Prices

2,500 0.9181 $
5,000 0.8942 $

HSS 200mOhm 24V DSO-8-43EP Description

The BTT6200-1EJA is a 200 m Ω single channel Smart High-Side Power Switch, embedded in a PG-DSO-8-43 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 HV technology. It is specially designed to drive lamps up to 1x R10W 24V or 1x R5W 12V, as well as LEDs in the harsh automotive environment

Summary of Features

  • Single channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps
  • Suitable for 24V Trucks and Transportation System

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO8-43EP
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
8 V
V(op,max)
28 V
I(lim,max)/Ch
6 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
PROFET+24V
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
70 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
R,L,C load
t(on)
70 µs
Supplier Part
SP001070122
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?