Cart

BTT6100-2EKA

INFINEON SP001070124

image shown is a representation only

INFINEON

2xHSS 100mOhm 24V SO14-40EP
Supplier: Infineon Technologies
Matchcode: BTT6100-2EKA
Rutronik No.: ICIFP45591
Unit Pack: 2500
MOQ: 2500
package: SO10-40EP
Packaging: REEL
In Stock
1.57 $
3,925.00 $

2xHSS 100mOhm 24V SO14-40EP Description

The BTT6100-2EKA is a 100 m Ω dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective function s and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Sm art6 HV technology. It is specially designed to drive lamps up to 1x P21W 24V or 1x R10W 12V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • Dual channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with highinrush current, such as lamps
  • Suitable for 24V Trucks and Transportation System

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
SO10-40EP
Channels
2
R(on,typ)/Ch
100 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,max)/Ch
2.6 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
PROFET+24V
OL Detection
Y Y/N/NA/NAN
V(in,min)
-0,3 V
V(in,max)
6 V
V(op,abs,max)
65 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
R,L,C
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
70 µs
Supplier Part
SP001070124
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?