Cart

BTT6050-2EKA

INFINEON SP000866750

image shown is a representation only

INFINEON

2xHSS 50mOhm 24V SO14-40EP
Supplier: Infineon Technologies
Matchcode: BTT6050-2EKA
Rutronik No.: ICIFP45316
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
Best Choice
In Stock
2.07 $
5,175.00 $

2xHSS 50mOhm 24V SO14-40EP Description

The BTT6050-2EKA is a 50 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 HV technology. It is specially designed to drive lamps up to 2 * P21W 24V or 1 * 21W 12V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • Two channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Benefits

  • Load Dump Protection: Min. 65V
  • Very low stand-by current (<500nA)
  • Very high robustness against repetitive short-circuits (Min. 100k cycles)
  • Overtemperature protection with Latch
  • High accurate proportional load current sense (2 Channel is multiplexed)
  • RoHS & ELV compliant

Target Applications

  • 24V – 60V Systems for Truck & Transportation

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
PG-DSO-14
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,max)/Ch
4.5 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
Smart6 HV
OL Detection
Y Y/N/NA/NAN
V(in,min)
-0,3 V
V(in,max)
6 V
V(op,abs,max)
60 V
t(off)
100 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
Supplier Part
SP000866750
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?