Cart

BTT6050-2EKA DMB.ADAPT.

INFINEON SP000967058

image shown is a representation only

INFINEON

EvalBoard of BTT6050-2EKA DMB.A _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTT6050-2EKA DMB.ADAPT.
Rutronik No.: ICIFP46057
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
On request
On request

EvalBoard of BTT6050-2EKA DMB.A _NO ROHS Description

The BTT6050-2EKA Daughterboard is a small PCB with soldered PROFET+24V device on it. It has to be used in combination with the PROFET+ main demo board

Summary of Features

  • One channel / two channel devices can be evaluated
  • One board for the complete family
  • Modularity for fast and easy changing of loads and devices within the PROFETTM+ family
  • Easy indication which switch is optimized for a given load
  • Only one power supply needed for start up
  • All logic pins are switchable directly on the board
  • Also compatible with external logic voltage supplies

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Supplier Part
SP000967058
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?