Cart

BTT6030-1EKA

INFINEON SP001004944

image shown is a representation only

INFINEON

HSS 30mOhm 24V SO14-47EP
Supplier: Infineon Technologies
Matchcode: BTT6030-1EKA
Rutronik No.: ICIFP45563
Unit Pack: 2500
MOQ: 2500
package: DSO14-47EP
Packaging: REEL
In Stock
2.00 $
5,000.00 $

HSS 30mOhm 24V SO14-47EP Description

The BTT6030-1EKA is a 31 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-14-47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 3 x P21W 24V or 1 x 70W 24V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • 24V – 60V Systems for Truck & Transportation

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO14-47EP
Channels
1
R(on,typ)/Ch
31 mOhm
V(op,min)
8 V
V(op,max)
28 V
I(lim,max)/Ch
6 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
Smart6 HV
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
100 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
Supplier Part
SP001004944
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?