Cart

BTT6020-1EKA

INFINEON SP001004942

image shown is a representation only

INFINEON

HSS 20mOhm 24V SO14-47EP
Supplier: Infineon
Matchcode: BTT6020-1EKA
Rutronik No.: ICIFP45564
Unit Pack: 2500
MOQ: 2500
package: DSO14-47EP
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2020
1.60 $
4,000.00 $
Article with this quantity is not orderable.

HSS 20mOhm 24V SO14-47EP Description

The BTT6020-1EKA is a 20 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-14-47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 5 x P21W 24V or 1 x 70W 24V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • 24V – 60V Systems for Truck & Transportation

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO14-47EP
Channels
1
R(on,typ)/Ch
20 mOhm
V(op,min)
8 V
V(op,max)
28 V
I(lim,max)/Ch
6 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
Smart6 HV
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
100 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
R,L,C load
t(on)
100 µs
Supplier Part
SP001004942
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?