Cart

BTT6010-1EKB

INFINEON SP001279034

image shown is a representation only

INFINEON

HSS 10mOhm 24V SO14-47EP
Supplier: Infineon
Matchcode: BTT6010-1EKB
Rutronik No.: ICIFP46103
Unit Pack: 1
MOQ: 1
package: SO14-47
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2020
2.95 $
0 $
Article with this quantity is not orderable.

HSS 10mOhm 24V SO14-47EP Description

Description:

Summary of Features

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps
  • Suitable for 24V trucks + trailer and transportation systems

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO14-47
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,min)
5 V
V(op,max)
28 V
I(lim,max)/Ch
115 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
PROFET
V(op,abs,max)
48 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
R,L,C load
t(on)
70 µs
Automotive
yes
Supplier Part
SP001279034
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?