Cart

BTT6010-1EKA

INFINEON SP001054658

image shown is a representation only

INFINEON

HSS 10mOhm 24V SO14-47EP
Supplier: Infineon Technologies
Matchcode: BTT6010-1EKA
Rutronik No.: ICIFP45925
Unit Pack: 2500
MOQ: 2500
package: DSO14-47EP
Packaging: REEL
In Stock
2.24 $
5,600.00 $

HSS 10mOhm 24V SO14-47EP Description

Description:

Summary of Features

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps
  • Suitable for 24V truck and transportation system

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO14-47EP
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,min)
5 V
V(op,max)
28 V
I(lim,max)/Ch
115 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
Profet+24V
V(op,abs,max)
48 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
70 µs
Supplier Part
SP001054658
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?