Cart

BTS737S3

INFINEON

4xHSS 35mOhm 40V SO-28 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS737S3
Rutronik No.: ICIFP43704
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-28
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2015
7.00 $
7,000.00 $

Prices

1,000 7.00 $
2,000 6.89 $
3,000 6.77 $
4,000 6.65 $
5,000 6.55 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-28
Channels
4
R(on,typ)/Ch
35 mOhm
V(op,min)
5 V
V(op,max)
40 V
I(lim,min)/Ch
36 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000014328
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?