Cart

BTS707

INFINEON

2xHSS 250mOhm 58V SO-20 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS707
Rutronik No.: ICIF4511
Unit Pack: 1000
MOQ: 1000
package: P-DSO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2015
4.65 $
4,650.00 $

Prices

1,000 4.65 $
2,000 4.58 $
3,000 4.50 $
4,000 4.43 $
5,000 4.35 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
P-DSO-20
Channels
2
R(on,typ)/Ch
250 mOhm
V(op,min)
5.8 V
V(op,max)
58 V
I(lim,min)/Ch
4 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000011296
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?