Cart

BTS7008-2EPA

INFINEON SP001208318

image shown is a representation only

INFINEON

2xHSS 8mOhm 28V TSDSO-14-22 SMD
Supplier: Infineon Technologies
Matchcode: BTS7008-2EPA
Rutronik No.: ICIFP46143
Unit Pack: 3000
MOQ: 3000
package: DSO-14-22
Packaging: REEL
In Stock
1.75 $
5,250.00 $

2xHSS 8mOhm 28V TSDSO-14-22 SMD Description

Description:

Summary of Features

  • High Side Switch with Diagnosis and Embedded Protection
  • Part of PROFET TM+2 Family
  • ReverSave™ for low power dissipation in Reverse Polarity
  • Green Product (RoHS compliant)
  • Qualified in accordance with AEC Q100 grade 1
  • Absolute and dynamic temperature limitation with controlled restart
  • Over Current protection (tripping) with Intelligent Restart Control
  • Under Voltage shutdown
  • Over Voltage Protection with external components
  • Proportional load current sense
  • Open Load in ON and OFF state
  • Short circuit to ground and battery

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DSO-14-22
Channels
2
R(on,typ)/Ch
8 mOhm
V(op,min)
4.1 V
V(op,max)
28 V
I(lim,min)/Ch
7.5 A
I(lim,max)/Ch
15 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
Profet+2
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
35 V
t(off)
50 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
60 µs
Automotive
yes
Supplier Part
SP001208318
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?