Cart

BTS621L1 E3128A

INFINEON

2xHSS 100mOhm 34V TO263-7 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS621L1 E3128A
Rutronik No.: ICIFP43937
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.58 $
2,580.00 $

Prices

1,000 2.58 $
2,000 2.54 $
3,000 2.49 $
4,000 2.46 $
5,000 2.42 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-7
Channels
2
R(on,typ)/Ch
100 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
5 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000011281
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?