Cart

BTS555 E3146

INFINEON SP000842742

image shown is a representation only

INFINEON

HSS 2.5mOhm 34V TO218-5 THT
Supplier: Infineon Technologies
Matchcode: BTS555 E3146
Rutronik No.: ICIFP45278
Unit Pack: 250
MOQ: 250
package: TO218-5
Packaging: TUBE
Soon available
Obsolete Part
Supplier Last Time Buy: 02/28/2018
7.67 $
1,917.50 $

Prices

250 7.67 $
500 7.08 $
750 6.55 $
Article with this quantity is not orderable.

HSS 2.5mOhm 34V TO218-5 THT Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overtemperature protection
  • Overvoltage protection (including load dump)
  • Clamp of negative voltage at output
  • Fast deenergizing of inductive loads 1)
  • Low ohmic inverse current operation
  • Diagnostic feedback with load current sense
  • Open load detection via current sense
  • Loss of Vbb protection2)
  • Electrostatic discharge (ESD) protection
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • Very high energy capability
  • Capable for 24V applications
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications
  • Truck & Agriculture (24V)
  • Industrial Automation

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO218-5
Channels
1
R(on,typ)/Ch
2.5 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
300 A
I(lim,max)/Ch
650 A
Diagnostics
sense
Leadfree Defin.
4
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
200 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
600 µs
Supplier Part
SP000842742
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?