Cart

BTS550P E3146

INFINEON SP000842750

image shown is a representation only

INFINEON

HSS 3.6mOhm 34V TO218-5 THT
Supplier: Infineon Technologies
Matchcode: BTS550P E3146
Rutronik No.: ICIFP45279
Unit Pack: 25
MOQ: 25
package: TO218-5
Packaging: TUBE
Soon available
Obsolete Part
Supplier Last Time Buy: 02/28/2018
5.78 $
144.50 $

Prices

25 5.78 $
500 5.68 $
1,000 5.59 $
1,500 5.50 $
2,000 5.41 $
Article with this quantity is not orderable.

HSS 3.6mOhm 34V TO218-5 THT Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overtemperature protection
  • Overvoltage protection (including load dump)
  • Clamp of negative voltage at output
  • Fast deenergizing of inductive loads 1)
  • Low ohmic inverse current operation
  • Diagnostic feedback with load current sense
  • Open load detection via current sense
  • Loss of Vbb protection2)
  • Electrostatic discharge (ESD) protection
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • Very high energy capability
  • Capable for 24V applications
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications
  • Truck & Agriculture (24V)
  • Industrial Automation

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO218-5
Channels
1
R(on,typ)/Ch
3.6 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
120 A
I(lim,max)/Ch
350 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
150 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
600 µs
Supplier Part
SP000842750
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?