Cart

BTS5440G

INFINEON

4xHSS 25mOhm 28V SO-28 SMD
Supplier: Infineon Technologies
Matchcode: BTS5440G
Rutronik No.: ICIFP45198
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
7.92 $
7,920.00 $

Prices

1,000 7.92 $
2,000 7.79 $
3,000 7.66 $
4,000 7.53 $
5,000 7.40 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-28
Channels
4
R(on,typ)/Ch
25 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
7 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000275992
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?