Cart

BTS54220-LBA

INFINEON SP000887554

image shown is a representation only

INFINEON

4xHSS 18mOhm 28V TSON-24-3 SMD
Supplier: Infineon Technologies
Matchcode: BTS54220-LBA
Rutronik No.: ICIFP45528
Unit Pack: 2500
MOQ: 2500
package: TSON-24-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
3.78 $
9,450.00 $

Prices

2,500 3.78 $
5,000 3.72 $
7,500 3.66 $
Article with this quantity is not orderable.

4xHSS 18mOhm 28V TSON-24-3 SMD Description

The BTS54220-LBA is a four channel high-side smart power switch in TSON-24-1 package providing embedded protective functions. It is specially designed to control standard exterior lighting in automotive applications. In order to use the same hardware, the device can be configured to bulb or LED mode. As a result, both load types are optimized in terms of switching and diagnosis behavior. It is designed to drive exterior lamps up to 65 W and 27 W, HIDL or the equivalent LED light.

Summary of Features

  • 8-bit serial peripheral interface (daisy chain capable SPI) for control and diagnosis.
  • PWM driving possible through direct inputs or via SPI
  • Selectable AND-/ OR- combination for the parallel inputs (PWM control)
  • Load type configuration via SPI (bulb or LEDs)
  • Very low Stand By current
  • Fail Safe activation via Limp Home pin and configuration via input pins only
  • Green Product (RoHS-Compliant)
  • AEC Qualified.

Benefits

  • Full modularity of the SPOC+ Family enables development re-use and quick adaptation to loadlist changes
  • Extra small leadless package (TSON24) helps reduce the PCB area
  • Simplified overal PCB layout, small PCB area, reduced bill of material on system level
  • Smaller MCU package required as control is done via SPI daisy chains
  • Added diagnostics via SPI in addition to multiplexed current sense
  • Module quality improvement using a pre-tested "system on chip" device and simplified design

Target Applications

  • Highside power switch for 12 V grounded loads
  • Especially designed for standard exterior lighting like high beam, low beam, indicator, parking light, using bulbs, HIDL or LEDs
  • Further automotive and industrial applications such as heating, motor driving, energy and power distribution
  • Replaces electromechanical relays with fuses, as well as discrete chip sets

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TSON-24-3
Channels
4
R(on,typ)/Ch
18.2 mOhm
V(op,min)
5.5 V
V(op,max)
28 V
Diagnostics
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SPOC
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
42 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
bulb, LED
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000887554
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?