Cart

BTS5240L

INFINEON

2xHSS 25mOhm 28V PowerSO12 SMD
Supplier: Infineon Technologies
Matchcode: BTS5240L
Rutronik No.: ICIFP43922
Unit Pack: 1000
MOQ: 1000
package: PowerSO-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
3.28 $
3,280.00 $

Prices

1,000 3.28 $
2,000 3.23 $
3,000 3.16 $
4,000 3.11 $
5,000 3.06 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-12
Channels
2
R(on,typ)/Ch
25 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
6 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SIPMOS
OL Detection
Y Y/N/NA/NAN
t(off)
100 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
90 µs
Supplier Part
SP000271660
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?