Cart

BTS5200-1EJA

INFINEON SP001273522

image shown is a representation only

INFINEON

HSS 200mOhm 12V SO-8 SMD
Supplier: Infineon Technologies
Matchcode: BTS5200-1EJA
Rutronik No.: ICIFP46104
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.88 $
0 $
Article with this quantity is not orderable.

HSS 200mOhm 12V SO-8 SMD Description

The BTS5200-1EJA is a 200 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-8-43 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1x R10W 12V, as well as LEDs in the harsh automotive environment.

Summary of Features

  • Single channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
28 V
I(lim,min)/Ch
0.8 A
Diagnostics
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SMART6
V(op,abs,max)
41 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
70 µs
Automotive
yes
Supplier Part
SP001273522
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?